Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm

RS Stock No.: 205-1010Brand: MolexManufacturers Part No.: 215322-1051
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

215322

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

150mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.223

BD 3.223 Each (Exc. Vat)

BD 3.545

BD 3.545 Each (inc. VAT)

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm

BD 3.223

BD 3.223 Each (Exc. Vat)

BD 3.545

BD 3.545 Each (inc. VAT)

Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.223
10+BD 2.634

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

215322

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

1

Connector 2 Number of Contacts

1

Pitch

4.2mm

Cable Length

150mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more