Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Unterminated
Series Number
215328
Connector 1 Gender
Male
Connector 1 Number of Contacts
10
Pitch
4.2mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand
BD 127.875
BD 5.115 Each (In a Bag of 25) (Exc. Vat)
BD 140.663
BD 5.627 Each (In a Bag of 25) (inc. VAT)
25
BD 127.875
BD 5.115 Each (In a Bag of 25) (Exc. Vat)
BD 140.663
BD 5.627 Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
25 - 25 | BD 5.115 | BD 127.875 |
50 - 100 | BD 4.774 | BD 119.350 |
125 - 225 | BD 4.719 | BD 117.975 |
250+ | BD 4.670 | BD 116.738 |
Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Unterminated
Series Number
215328
Connector 1 Gender
Male
Connector 1 Number of Contacts
10
Pitch
4.2mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand