Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 6 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm

RS Stock No.: 205-8517Brand: MolexManufacturers Part No.: 2153282062
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

6

Pitch

4.2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

Connector B

Unterminated

Connector A

Mini-Fit Jr.

Connector A Number of Contacts

6

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 94.462

BD 3.778 Each (In a Bag of 25) (Exc. Vat)

BD 103.908

BD 4.156 Each (In a Bag of 25) (inc. VAT)

Molex 6 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm

BD 94.462

BD 3.778 Each (In a Bag of 25) (Exc. Vat)

BD 103.908

BD 4.156 Each (In a Bag of 25) (inc. VAT)

Molex 6 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 25BD 3.778BD 94.462
50 - 100BD 3.614BD 90.338
125 - 225BD 3.350BD 83.738
250+BD 3.272BD 81.812

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Unterminated

Series Number

215328

Connector 1 Gender

Male

Connector 1 Number of Contacts

6

Pitch

4.2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

600 V

Current Rating

9 A

Contact Plating

Gold

Connector B

Unterminated

Connector A

Mini-Fit Jr.

Connector A Number of Contacts

6

Country of Origin

Thailand