Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 300mm, 24AWG, Black

RS Stock No.: 204-5298Brand: MolexManufacturers Part No.: 215710-1124
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Series

CLIK-Mate

Crimp Terminal 1

CLIK-Mate

Crimp Terminal 2

CLIK-Mate

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

24AWG

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215710

Current Rating

2 A

Wire Style

UL 10002

Country of Origin

India

Stock information temporarily unavailable.

BD 22.825

BD 0.456 Each (In a Bag of 50) (Exc. Vat)

BD 25.107

BD 0.502 Each (In a Bag of 50) (inc. VAT)

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 300mm, 24AWG, Black

BD 22.825

BD 0.456 Each (In a Bag of 50) (Exc. Vat)

BD 25.107

BD 0.502 Each (In a Bag of 50) (inc. VAT)

Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 300mm, 24AWG, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

CLIK-Mate

Crimp Terminal 1

CLIK-Mate

Crimp Terminal 2

CLIK-Mate

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

24AWG

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215710

Current Rating

2 A

Wire Style

UL 10002

Country of Origin

India