Molex Male CLIK-Mate to Unterminated Crimped Wire, 450mm, 28AWG, Black

RS Stock No.: 204-5332Brand: MolexManufacturers Part No.: 215711-1105
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

28AWG

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215711

Current Rating

2 A

Wire Style

UL 10002

Connector A Gender

Male

Connector A

CLIK-Mate Crimp Terminal

Connector B

Unterminated

Country of Origin

India

Stock information temporarily unavailable.

BD 24.475

BD 0.490 Each (In a Bag of 50) (Exc. Vat)

BD 26.923

BD 0.539 Each (In a Bag of 50) (inc. VAT)

Molex Male CLIK-Mate to Unterminated Crimped Wire, 450mm, 28AWG, Black

BD 24.475

BD 0.490 Each (In a Bag of 50) (Exc. Vat)

BD 26.923

BD 0.539 Each (In a Bag of 50) (inc. VAT)

Molex Male CLIK-Mate to Unterminated Crimped Wire, 450mm, 28AWG, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 200BD 0.490BD 24.475
250 - 450BD 0.446BD 22.275
500+BD 0.429BD 21.450

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

28AWG

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215711

Current Rating

2 A

Wire Style

UL 10002

Connector A Gender

Male

Connector A

CLIK-Mate Crimp Terminal

Connector B

Unterminated

Country of Origin

India