Molex, 215922 Plug Connector Housing, 3mm Pitch, 2 Way, 2 Row
RS Stock No.: 240-7437Brand: MolexManufacturers Part No.: 215922-0200Distrelec Article No.: 30273998

Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
3mm
Gender
Plug
Mounting Type
Cable Mount
Series
215922
For Use With
Micro-Fit+ Crimp Terminal
Housing Material
Polyamide
Country of Origin
China
Stock information temporarily unavailable.
BD 231.000
BD 0.116 Each (In a Bag of 2000) (Exc. Vat)
BD 254.100
BD 0.128 Each (In a Bag of 2000) (inc. VAT)
Molex, 215922 Plug Connector Housing, 3mm Pitch, 2 Way, 2 Row
2000
BD 231.000
BD 0.116 Each (In a Bag of 2000) (Exc. Vat)
BD 254.100
BD 0.128 Each (In a Bag of 2000) (inc. VAT)
Molex, 215922 Plug Connector Housing, 3mm Pitch, 2 Way, 2 Row
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
3mm
Gender
Plug
Mounting Type
Cable Mount
Series
215922
For Use With
Micro-Fit+ Crimp Terminal
Housing Material
Polyamide
Country of Origin
China