Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 2 Way EdgeLock to 2 Way EdgeLock Wire to Board Cable, 150mm

RS Stock No.: 217-3830Brand: MolexManufacturers Part No.: 216330-1022
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2mm

Cable Length

150mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 2.871

BD 2.871 Each (Exc. Vat)

BD 3.158

BD 3.158 Each (inc. VAT)

Molex 2 Way EdgeLock to 2 Way EdgeLock Wire to Board Cable, 150mm

BD 2.871

BD 2.871 Each (Exc. Vat)

BD 3.158

BD 3.158 Each (inc. VAT)

Molex 2 Way EdgeLock to 2 Way EdgeLock Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2mm

Cable Length

150mm

Country of Origin

Thailand