Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 4 Way EdgeLock to 4 Way EdgeLock Wire to Board Cable, 100mm

RS Stock No.: 217-3836Brand: MolexManufacturers Part No.: 216330-1041
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2mm

Cable Length

100mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 29.205

BD 2.920 Each (In a Bag of 10) (Exc. Vat)

BD 32.125

BD 3.212 Each (In a Bag of 10) (inc. VAT)

Molex 4 Way EdgeLock to 4 Way EdgeLock Wire to Board Cable, 100mm

BD 29.205

BD 2.920 Each (In a Bag of 10) (Exc. Vat)

BD 32.125

BD 3.212 Each (In a Bag of 10) (inc. VAT)

Molex 4 Way EdgeLock to 4 Way EdgeLock Wire to Board Cable, 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2mm

Cable Length

100mm

Country of Origin

Thailand