Technical Document
Specifications
Brand
MolexConnector 1
EdgeLock
Series
Edge Lock
Connector 2
EdgeLock
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
2mm
Cable Length
100mm
Country of Origin
Thailand
BD 2.998
BD 2.998 Each (Exc. Vat)
BD 3.298
BD 3.298 Each (inc. VAT)
1
BD 2.998
BD 2.998 Each (Exc. Vat)
BD 3.298
BD 3.298 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
EdgeLock
Series
Edge Lock
Connector 2
EdgeLock
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
2mm
Cable Length
100mm
Country of Origin
Thailand