Technical Document
Specifications
Brand
MolexConnector 1
EdgeLock
Series
Edge Lock
Connector 2
EdgeLock
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
2mm
Cable Length
150mm
BD 48.015
BD 4.802 Each (In a Bag of 10) (Exc. Vat)
BD 52.817
BD 5.282 Each (In a Bag of 10) (inc. VAT)
10
BD 48.015
BD 4.802 Each (In a Bag of 10) (Exc. Vat)
BD 52.817
BD 5.282 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 4.802 | BD 48.015 |
50 - 90 | BD 4.455 | BD 44.550 |
100 - 190 | BD 4.098 | BD 40.975 |
200+ | BD 3.932 | BD 39.325 |
Technical Document
Specifications
Brand
MolexConnector 1
EdgeLock
Series
Edge Lock
Connector 2
EdgeLock
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
2mm
Cable Length
150mm