Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 6 Way EdgeLock to 6 Way EdgeLock Wire to Board Cable, 600mm

RS Stock No.: 217-3852Brand: MolexManufacturers Part No.: 216330-1064
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

2mm

Cable Length

600mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 5.511

BD 5.511 Each (Exc. Vat)

BD 6.062

BD 6.062 Each (inc. VAT)

Molex 6 Way EdgeLock to 6 Way EdgeLock Wire to Board Cable, 600mm

BD 5.511

BD 5.511 Each (Exc. Vat)

BD 6.062

BD 6.062 Each (inc. VAT)

Molex 6 Way EdgeLock to 6 Way EdgeLock Wire to Board Cable, 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

2mm

Cable Length

600mm

Country of Origin

Thailand