Molex 2 Way EdgeLock to 2 Way EdgeLock Wire to Board Cable, 300mm

RS Stock No.: 217-3832Brand: MolexManufacturers Part No.: 2163301023
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2mm

Cable Length

300mm

Connector A Number of Contacts

2

Connector B

EdgeLock

Connector A

EdgeLock

Connector B Number of Contacts

2

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 3.058

BD 3.058 Each (Exc. Vat)

BD 3.364

BD 3.364 Each (inc. VAT)

Molex 2 Way EdgeLock to 2 Way EdgeLock Wire to Board Cable, 300mm

BD 3.058

BD 3.058 Each (Exc. Vat)

BD 3.364

BD 3.364 Each (inc. VAT)

Molex 2 Way EdgeLock to 2 Way EdgeLock Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

2mm

Cable Length

300mm

Connector A Number of Contacts

2

Connector B

EdgeLock

Connector A

EdgeLock

Connector B Number of Contacts

2

Country of Origin

Thailand