Molex 8 Way EdgeLock to 8 Way EdgeLock Wire to Board Cable, 150mm

RS Stock No.: 217-3855Brand: MolexManufacturers Part No.: 216330-1082
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2mm

Cable Length

150mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 40.700

BD 4.070 Each (In a Bag of 10) (Exc. Vat)

BD 44.770

BD 4.477 Each (In a Bag of 10) (inc. VAT)

Molex 8 Way EdgeLock to 8 Way EdgeLock Wire to Board Cable, 150mm

BD 40.700

BD 4.070 Each (In a Bag of 10) (Exc. Vat)

BD 44.770

BD 4.477 Each (In a Bag of 10) (inc. VAT)

Molex 8 Way EdgeLock to 8 Way EdgeLock Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

EdgeLock

Series

Edge Lock

Connector 2

EdgeLock

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2mm

Cable Length

150mm

Country of Origin

Thailand