Technical Document
Specifications
Brand
MolexConnector 1
EdgeLock
Series
Edge Lock
Connector 2
Unterminated
Connector 1 Number of Contacts
2
Pitch
2mm
Cable Length
150mm
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 15.290
BD 1.529 Each (In a Bag of 10) (Exc. Vat)
BD 16.819
BD 1.682 Each (In a Bag of 10) (inc. VAT)
Molex 2 Way EdgeLock Unterminated Wire to Board Cable, 150mm
10
BD 15.290
BD 1.529 Each (In a Bag of 10) (Exc. Vat)
BD 16.819
BD 1.682 Each (In a Bag of 10) (inc. VAT)
Molex 2 Way EdgeLock Unterminated Wire to Board Cable, 150mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 1.529 | BD 15.290 |
50 - 90 | BD 1.458 | BD 14.575 |
100 - 190 | BD 1.248 | BD 12.485 |
200+ | BD 1.216 | BD 12.155 |
Technical Document
Specifications
Brand
MolexConnector 1
EdgeLock
Series
Edge Lock
Connector 2
Unterminated
Connector 1 Number of Contacts
2
Pitch
2mm
Cable Length
150mm
Country of Origin
Thailand