Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 216945 Male Plug, 3.5mm Pitch, 6 Way, 2 Row Vertical

RS Stock No.: 197-108Brand: MolexManufacturers Part No.: 2169453006
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

3.5mm

Gender

Male

Series

216945

Body Orientation

Vertical

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.620

BD 0.620 Each (Exc. Vat)

BD 0.682

BD 0.682 Each (inc. VAT)

Molex, 216945 Male Plug, 3.5mm Pitch, 6 Way, 2 Row Vertical

BD 0.620

BD 0.620 Each (Exc. Vat)

BD 0.682

BD 0.682 Each (inc. VAT)

Molex, 216945 Male Plug, 3.5mm Pitch, 6 Way, 2 Row Vertical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.620
10+BD 0.585

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

2

Pitch

3.5mm

Gender

Male

Series

216945

Body Orientation

Vertical

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more