Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 150mm

RS Stock No.: 226-4406Brand: MolexManufacturers Part No.: 2177961081Distrelec Article No.: 30231830
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2.54mm

Cable Length

150mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

China

Stock information temporarily unavailable.

BD 65.588

BD 2.624 Each (In a Bag of 25) (Exc. Vat)

BD 72.147

BD 2.886 Each (In a Bag of 25) (inc. VAT)

Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 150mm

BD 65.588

BD 2.624 Each (In a Bag of 25) (Exc. Vat)

BD 72.147

BD 2.886 Each (In a Bag of 25) (inc. VAT)

Molex 8 Way Female KK 254 to 8 Way Female KK 254 Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 100BD 2.624BD 65.588
125 - 225BD 2.426BD 60.638
250+BD 2.343BD 58.575

Technical Document

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Pitch

2.54mm

Cable Length

150mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

China