Technical Document
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
6
Pitch
1.25mm
Cable Length
75mm
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 70.125
BD 1.402 Each (In a Bag of 50) (Exc. Vat)
BD 77.137
BD 1.542 Each (In a Bag of 50) (inc. VAT)
Molex 6 Way Male PicoBlade Unterminated Wire to Board Cable, 75mm
50
BD 70.125
BD 1.402 Each (In a Bag of 50) (Exc. Vat)
BD 77.137
BD 1.542 Each (In a Bag of 50) (inc. VAT)
Molex 6 Way Male PicoBlade Unterminated Wire to Board Cable, 75mm
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 200 | BD 1.402 | BD 70.125 |
250 - 450 | BD 1.304 | BD 65.175 |
500+ | BD 1.254 | BD 62.700 |
Technical Document
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
6
Pitch
1.25mm
Cable Length
75mm
Country of Origin
Thailand