Technical Document
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
6
Pitch
1.25mm
Cable Length
150mm
Country of Origin
Thailand
BD 72.325
BD 1.446 Each (In a Bag of 50) (Exc. Vat)
BD 79.557
BD 1.591 Each (In a Bag of 50) (inc. VAT)
50
BD 72.325
BD 1.446 Each (In a Bag of 50) (Exc. Vat)
BD 79.557
BD 1.591 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 200 | BD 1.446 | BD 72.325 |
250 - 450 | BD 1.336 | BD 66.825 |
500+ | BD 1.292 | BD 64.625 |
Technical Document
Specifications
Brand
MolexConnector 1
PicoBlade
Series
PicoBlade
Connector 2
Unterminated
Series Number
218111
Connector 1 Gender
Male
Connector 1 Number of Contacts
6
Pitch
1.25mm
Cable Length
150mm
Country of Origin
Thailand