Molex 8 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm

RS Stock No.: 224-8548Brand: MolexManufacturers Part No.: 2181110801
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

Unterminated

Series Number

218111

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Pitch

1.25mm

Cable Length

150mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 86.350

BD 1.727 Each (In a Bag of 50) (Exc. Vat)

BD 94.985

BD 1.900 Each (In a Bag of 50) (inc. VAT)

Molex 8 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm

BD 86.350

BD 1.727 Each (In a Bag of 50) (Exc. Vat)

BD 94.985

BD 1.900 Each (In a Bag of 50) (inc. VAT)

Molex 8 Way Male PicoBlade Unterminated Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 200BD 1.727BD 86.350
250 - 450BD 1.600BD 80.025
500+BD 1.546BD 77.275

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

Unterminated

Series Number

218111

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Pitch

1.25mm

Cable Length

150mm

Country of Origin

Thailand