Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
3mm
Gender
Receptacle
Series
219114
Body Orientation
Straight
Country of Origin
India
Stock information temporarily unavailable.
BD 0.666
BD 0.666 1 Pack of 5 (Exc. Vat)
BD 0.733
BD 0.733 1 Pack of 5 (inc. VAT)
Molex, 219114 Receptacle Housing Plug, 3mm Pitch, 16 Way, 2 Row
1
BD 0.666
BD 0.666 1 Pack of 5 (Exc. Vat)
BD 0.733
BD 0.733 1 Pack of 5 (inc. VAT)
Molex, 219114 Receptacle Housing Plug, 3mm Pitch, 16 Way, 2 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 0.666 |
5 - 9 | BD 0.627 |
10+ | BD 0.566 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
3mm
Gender
Receptacle
Series
219114
Body Orientation
Straight
Country of Origin
India