Molex 3 Way Female Micro-One to 3 Way Female Micro-One Wire to Board Cable

RS Stock No.: 245-7402Brand: MolexManufacturers Part No.: 219652-1031
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-One

Series

Micro-One

Connector 2

Micro-One

Series Number

219652

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

2mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 35.750

BD 1.430 Each (In a Bag of 25) (Exc. Vat)

BD 39.325

BD 1.573 Each (In a Bag of 25) (inc. VAT)

Molex 3 Way Female Micro-One to 3 Way Female Micro-One Wire to Board Cable

BD 35.750

BD 1.430 Each (In a Bag of 25) (Exc. Vat)

BD 39.325

BD 1.573 Each (In a Bag of 25) (inc. VAT)

Molex 3 Way Female Micro-One to 3 Way Female Micro-One Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
25 - 75BD 1.430BD 35.750
100+BD 1.298BD 32.450

Technical Document

Specifications

Brand

Molex

Connector 1

Micro-One

Series

Micro-One

Connector 2

Micro-One

Series Number

219652

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

2mm

Country of Origin

Thailand