Molex 3 Way Female Pico-Lock to 3 Way Female Pico-Lock Wire to Board Cable
RS Stock No.: 242-2669Brand: MolexManufacturers Part No.: 219656-2032Distrelec Article No.: 30271839

Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Pitch
2mm
Stock information temporarily unavailable.
BD 13.310
BD 2.662 Each (In a Bag of 5) (Exc. Vat)
BD 14.641
BD 2.928 Each (In a Bag of 5) (inc. VAT)
Molex 3 Way Female Pico-Lock to 3 Way Female Pico-Lock Wire to Board Cable
5
BD 13.310
BD 2.662 Each (In a Bag of 5) (Exc. Vat)
BD 14.641
BD 2.928 Each (In a Bag of 5) (inc. VAT)
Molex 3 Way Female Pico-Lock to 3 Way Female Pico-Lock Wire to Board Cable
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 2.662 | BD 13.310 |
50 - 95 | BD 2.436 | BD 12.182 |
100+ | BD 2.288 | BD 11.440 |
Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Pitch
2mm