Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable

RS Stock No.: 242-2684Brand: MolexManufacturers Part No.: 219656-2060Distrelec Article No.: 30271852
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

2mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 12.980

BD 2.596 Each (In a Bag of 5) (Exc. Vat)

BD 14.278

BD 2.856 Each (In a Bag of 5) (inc. VAT)

Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable

BD 12.980

BD 2.596 Each (In a Bag of 5) (Exc. Vat)

BD 14.278

BD 2.856 Each (In a Bag of 5) (inc. VAT)

Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 45BD 2.596BD 12.980
50 - 95BD 2.376BD 11.880
100+BD 2.233BD 11.165

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

219656

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

2mm

Country of Origin

Thailand