Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable

Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Pitch
2mm
Country of Origin
Thailand
BD 19.195
BD 3.839 Each (In a Bag of 5) (Exc. Vat)
BD 21.115
BD 4.223 Each (In a Bag of 5) (inc. VAT)
5
BD 19.195
BD 3.839 Each (In a Bag of 5) (Exc. Vat)
BD 21.115
BD 4.223 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 3.839 | BD 19.195 |
50 - 95 | BD 3.580 | BD 17.902 |
100+ | BD 3.421 | BD 17.105 |
Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Pitch
2mm
Country of Origin
Thailand