Molex 2 Way Female Pico-Lock Unterminated Wire to Board Cable

RS Stock No.: 242-2690Brand: MolexManufacturers Part No.: 219657-2021Distrelec Article No.: 30271858
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Unterminated

Series Number

219657

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Pitch

2mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 5.665

BD 1.133 Each (In a Bag of 5) (Exc. Vat)

BD 6.231

BD 1.246 Each (In a Bag of 5) (inc. VAT)

Molex 2 Way Female Pico-Lock Unterminated Wire to Board Cable

BD 5.665

BD 1.133 Each (In a Bag of 5) (Exc. Vat)

BD 6.231

BD 1.246 Each (In a Bag of 5) (inc. VAT)

Molex 2 Way Female Pico-Lock Unterminated Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 45BD 1.133BD 5.665
50 - 95BD 1.040BD 5.198
100+BD 0.984BD 4.922

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Unterminated

Series Number

219657

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Pitch

2mm

Country of Origin

Thailand