Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 467-554Brand: MolexManufacturers Part No.: 22-03-2031
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

4030

Current Rating

4.0A

Voltage Rating

250.0 V

Product details

Straight PCB Headers

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.

Approvals

UL (E29179) and CSA (LR 19980)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.365

BD 0.236 Each (In a Pack of 10) (Exc. Vat)

BD 2.601

BD 0.260 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

BD 2.365

BD 0.236 Each (In a Pack of 10) (Exc. Vat)

BD 2.601

BD 0.260 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.236BD 2.365
250 - 990BD 0.182BD 1.815
1000 - 4990BD 0.148BD 1.485
5000 - 9990BD 0.143BD 1.430
10000+BD 0.143BD 1.430

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

4030

Current Rating

4.0A

Voltage Rating

250.0 V

Product details

Straight PCB Headers

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.

Approvals

UL (E29179) and CSA (LR 19980)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in