Molex SPOX Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 687-8054Brand: MolexManufacturers Part No.: 22-03-5065
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SPOX

Pitch

2.5mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

5267

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Korea, Republic Of

Product details

Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series

5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings

Features and Benefits

• Low profile shrouded design
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention

Product Application Information

These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1.210

BD 0.121 Each (In a Pack of 10) (Exc. Vat)

BD 1.331

BD 0.133 Each (In a Pack of 10) (inc. VAT)

Molex SPOX Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Select packaging type

BD 1.210

BD 0.121 Each (In a Pack of 10) (Exc. Vat)

BD 1.331

BD 0.133 Each (In a Pack of 10) (inc. VAT)

Molex SPOX Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 90BD 0.121BD 1.210
100 - 240BD 0.094BD 0.935
250 - 490BD 0.094BD 0.935
500 - 990BD 0.088BD 0.880
1000+BD 0.082BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SPOX

Pitch

2.5mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

5267

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Korea, Republic Of

Product details

Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series

5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings

Features and Benefits

• Low profile shrouded design
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention

Product Application Information

These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications

2.5mm Wire to Board or Wire - Molex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more