Molex KK, Mini-Latch Series Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 189-1355Brand: MolexManufacturers Part No.: 22-04-1031
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK, Mini-Latch

Pitch

2.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Series Number

5045

Voltage Rating

250.0 V

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 187.000

BD 0.187 Each (In a Bag of 1000) (Exc. Vat)

BD 205.700

BD 0.206 Each (In a Bag of 1000) (inc. VAT)

Molex KK, Mini-Latch Series Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

BD 187.000

BD 0.187 Each (In a Bag of 1000) (Exc. Vat)

BD 205.700

BD 0.206 Each (In a Bag of 1000) (inc. VAT)

Molex KK, Mini-Latch Series Straight Through Hole PCB Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 4000BD 0.187BD 187.000
5000 - 9000BD 0.176BD 176.000
10000+BD 0.170BD 170.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK, Mini-Latch

Pitch

2.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Series Number

5045

Voltage Rating

250.0 V

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more