Molex KK 254 Series Right Angle Through Hole Pin Header, 9 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 479-046Brand: MolexManufacturers Part No.: 22-05-2091
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

4094

Current Rating

4.0A

Voltage Rating

250.0 V

Country of Origin

Mexico

Product details

90° PCB Header

A range of Wire-to-Board KK 245 4094 Series 2.54 mm pitch Right Angle PCB Pin Headers with a White Nylon UL 94V-0 wafer material. These KK 245 4094 Series Right Angle PCB Pin Headers have Tin plated pins and are stackable end to end and side to side.

Approvals

UL (E29179) and CSA (LR 19980)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.170

BD 0.517 Each (In a Pack of 10) (Exc. Vat)

BD 5.687

BD 0.569 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Right Angle Through Hole Pin Header, 9 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

BD 5.170

BD 0.517 Each (In a Pack of 10) (Exc. Vat)

BD 5.687

BD 0.569 Each (In a Pack of 10) (inc. VAT)

Molex KK 254 Series Right Angle Through Hole Pin Header, 9 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 190BD 0.517BD 5.170
200 - 740BD 0.490BD 4.895
750 - 2990BD 0.468BD 4.675
3000 - 5990BD 0.418BD 4.180
6000+BD 0.407BD 4.070

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

4094

Current Rating

4.0A

Voltage Rating

250.0 V

Country of Origin

Mexico

Product details

90° PCB Header

A range of Wire-to-Board KK 245 4094 Series 2.54 mm pitch Right Angle PCB Pin Headers with a White Nylon UL 94V-0 wafer material. These KK 245 4094 Series Right Angle PCB Pin Headers have Tin plated pins and are stackable end to end and side to side.

Approvals

UL (E29179) and CSA (LR 19980)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more