Technical Document
Specifications
Brand
MolexSeries
6410
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
6410
Current Rating
4.0A
Tail Pin Length
3.56mm
Voltage Rating
500 V
Country of Origin
India
Product details
Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series
Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.
Approvals
UL (E29179) and CSA (LR 19980)
BD 3.905
BD 0.390 Each (In a Pack of 10) (Exc. Vat)
BD 4.295
BD 0.429 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.905
BD 0.390 Each (In a Pack of 10) (Exc. Vat)
BD 4.295
BD 0.429 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.390 | BD 3.905 |
200 - 740 | BD 0.374 | BD 3.740 |
750 - 2990 | BD 0.358 | BD 3.575 |
3000 - 5990 | BD 0.346 | BD 3.465 |
6000+ | BD 0.330 | BD 3.300 |
Technical Document
Specifications
Brand
MolexSeries
6410
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
6410
Current Rating
4.0A
Tail Pin Length
3.56mm
Voltage Rating
500 V
Country of Origin
India
Product details
Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series
Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.
Approvals
UL (E29179) and CSA (LR 19980)