Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4A
Voltage Rating
250.0 V
Gender
Male
Product details
Molex KK Vertical Header, 42375 Series
The 42375 Series KK 254 vertical headers are designed to be used in signal wire-to-board and board-to-board applications. They are single row, vertical orientation and designed for through-hole mounting.
Voltage rating: 250 volts
Operating temperature: -40 to 105 C
Standards
UL- E29179, CSA- LR19980
BD 2.750
BD 0.055 Each (In a Pack of 50) (Exc. Vat)
BD 3.025
BD 0.061 Each (In a Pack of 50) (inc. VAT)
50
BD 2.750
BD 0.055 Each (In a Pack of 50) (Exc. Vat)
BD 3.025
BD 0.061 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | BD 0.055 | BD 2.750 |
150 - 200 | BD 0.050 | BD 2.475 |
250 - 450 | BD 0.050 | BD 2.475 |
500+ | BD 0.050 | BD 2.475 |
Technical Document
Specifications
Brand
MolexSeries
KK 254
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
4A
Voltage Rating
250.0 V
Gender
Male
Product details
Molex KK Vertical Header, 42375 Series
The 42375 Series KK 254 vertical headers are designed to be used in signal wire-to-board and board-to-board applications. They are single row, vertical orientation and designed for through-hole mounting.
Voltage rating: 250 volts
Operating temperature: -40 to 105 C
Standards
UL- E29179, CSA- LR19980