Technical Document
Specifications
Brand
MolexSeries
KK 100
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Country of Origin
India
BD 1.991
BD 0.996 Each (In a Pack of 2) (Exc. Vat)
BD 2.190
BD 1.096 Each (In a Pack of 2) (inc. VAT)
2
BD 1.991
BD 0.996 Each (In a Pack of 2) (Exc. Vat)
BD 2.190
BD 1.096 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 0.996 | BD 1.991 |
20 - 38 | BD 0.918 | BD 1.837 |
40 - 58 | BD 0.852 | BD 1.705 |
60 - 118 | BD 0.786 | BD 1.573 |
120+ | BD 0.770 | BD 1.540 |
Technical Document
Specifications
Brand
MolexSeries
KK 100
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Country of Origin
India