Technical Document
Specifications
Brand
MolexCrimp Terminal 1
Mini-Fit
Series
226197
Crimp Terminal 2
Mini-Fit
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
18AWG
Cable Length
150mm
Sheath Colour
Black
Country of Origin
India
BD 0.242
BD 0.242 Each (Exc. Vat)
BD 0.266
BD 0.266 Each (inc. VAT)
1
BD 0.242
BD 0.242 Each (Exc. Vat)
BD 0.266
BD 0.266 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.242 |
10 - 24 | BD 0.226 |
25+ | BD 0.204 |
Technical Document
Specifications
Brand
MolexCrimp Terminal 1
Mini-Fit
Series
226197
Crimp Terminal 2
Mini-Fit
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
18AWG
Cable Length
150mm
Sheath Colour
Black
Country of Origin
India