Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
245135
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
4.2mm
Sheath Colour
Black
Cable Length
1m
Voltage Rating
300 V ac
Current Rating
6.5 A
Operating Temperature Range
-20 → +85 °C
Contact Plating
Tin
Country of Origin
China
BD 548.900
BD 10.978 Each (In a Bag of 50) (Exc. Vat)
BD 603.790
BD 12.076 Each (In a Bag of 50) (inc. VAT)
50
BD 548.900
BD 10.978 Each (In a Bag of 50) (Exc. Vat)
BD 603.790
BD 12.076 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
245135
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
4.2mm
Sheath Colour
Black
Cable Length
1m
Voltage Rating
300 V ac
Current Rating
6.5 A
Operating Temperature Range
-20 → +85 °C
Contact Plating
Tin
Country of Origin
China