Technical Document
Specifications
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Series Number
41792
Current Rating
7.0A
Voltage Rating
250.0 V
Country of Origin
Mexico
Product details
90 Headers, 41792 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
3.96mm Molex KK Range
BD 9.240
BD 0.924 Each (In a Pack of 10) (Exc. Vat)
BD 10.164
BD 1.016 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 9.240
BD 0.924 Each (In a Pack of 10) (Exc. Vat)
BD 10.164
BD 1.016 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.924 | BD 9.240 |
50 - 90 | BD 0.886 | BD 8.855 |
100 - 240 | BD 0.792 | BD 7.920 |
250 - 490 | BD 0.770 | BD 7.700 |
500+ | BD 0.754 | BD 7.535 |
Technical Document
Specifications
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Series Number
41792
Current Rating
7.0A
Voltage Rating
250.0 V
Country of Origin
Mexico
Product details
90 Headers, 41792 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.