Technical Document
Specifications
Brand
MolexGender
Female
For Use With
MX64 and MX123 Connector Housings
Series
MX64
Minimum Wire Size mm²
0.6mm²
Maximum Wire Size mm²
0.8mm²
Contact Plating
Gold
Minimum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
18AWG
Series Number
33467
Product details
Molex MX64™ Receptacle Crimp Terminals - 33467 Series
MX64 series receptacle crimp terminals for use in both the MX64 and MX123™ series sealed connection system. These MX64 series receptacle crimp terminals are gold plated and accept a wire size range of 20-18 AWG. Stock number 720-5722 has a right reel 'payoff' and stock number 904-8133 has a left reel 'payoff' (please refer to datasheet for details).
These MX64 receptacle crimp contacts can be used in the MX64 31403 series sealed single row crimp housings and the MX123 34566 and 34576 series female receptacle housings.
Molex MX123™ Sealed Connection Systems, 2.54mm
BD 643.500
BD 0.072 Each (On a Reel of 9000) (Exc. Vat)
BD 707.850
BD 0.079 Each (On a Reel of 9000) (inc. VAT)
9000
BD 643.500
BD 0.072 Each (On a Reel of 9000) (Exc. Vat)
BD 707.850
BD 0.079 Each (On a Reel of 9000) (inc. VAT)
9000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
9000 - 9000 | BD 0.072 | BD 643.500 |
18000+ | BD 0.072 | BD 643.500 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
MX64 and MX123 Connector Housings
Series
MX64
Minimum Wire Size mm²
0.6mm²
Maximum Wire Size mm²
0.8mm²
Contact Plating
Gold
Minimum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
18AWG
Series Number
33467
Product details
Molex MX64™ Receptacle Crimp Terminals - 33467 Series
MX64 series receptacle crimp terminals for use in both the MX64 and MX123™ series sealed connection system. These MX64 series receptacle crimp terminals are gold plated and accept a wire size range of 20-18 AWG. Stock number 720-5722 has a right reel 'payoff' and stock number 904-8133 has a left reel 'payoff' (please refer to datasheet for details).
These MX64 receptacle crimp contacts can be used in the MX64 31403 series sealed single row crimp housings and the MX123 34566 and 34576 series female receptacle housings.