Molex, MX150 Connector Housing Socket Black, Natural Cable Mount 20 Way, Crimp Termination 33472-2006

RS Stock No.: 178-9470Brand: MolexManufacturers Part No.: 33472-2006
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

Sealed Connector

Number Of Contacts

20

Gender

Female

Number Of Rows

2

Current Rating

5A

Mounting Type

Cable Mount

Series

MX150

Colour

Black, Natural

Termination Method

Crimp

IP Rating

IP67, IPx9K

Height

24.9mm

Width

46.75mm

Depth

37.65mm

Housing Material

Modified Polystyrene Alloy

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series Number

33472

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.162

BD 2.832 Each (In a Pack of 5) (Exc. Vat)

BD 15.578

BD 3.115 Each (In a Pack of 5) (inc. VAT)

Molex, MX150 Connector Housing Socket Black, Natural Cable Mount 20 Way, Crimp Termination 33472-2006

BD 14.162

BD 2.832 Each (In a Pack of 5) (Exc. Vat)

BD 15.578

BD 3.115 Each (In a Pack of 5) (inc. VAT)

Molex, MX150 Connector Housing Socket Black, Natural Cable Mount 20 Way, Crimp Termination 33472-2006
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.832BD 14.162
25 - 45BD 2.673BD 13.365
50 - 120BD 2.541BD 12.705
125 - 495BD 2.420BD 12.100
500+BD 2.316BD 11.578

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Sealed Connector

Number Of Contacts

20

Gender

Female

Number Of Rows

2

Current Rating

5A

Mounting Type

Cable Mount

Series

MX150

Colour

Black, Natural

Termination Method

Crimp

IP Rating

IP67, IPx9K

Height

24.9mm

Width

46.75mm

Depth

37.65mm

Housing Material

Modified Polystyrene Alloy

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series Number

33472

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more