Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, MX150 33482 2 Row 20 Way Cable Mount Male Sealed Connector

RS Stock No.: 178-9458Brand: MolexManufacturers Part No.: 33482-2101
brand-logo
View all in Automotive Connector Seals

Technical Document

Specifications

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Male

Housing Material

Modified Polystyrene Alloy

Depth

54.45mm

Colour

Black

Number Of Contacts

20

Width

43.64mm

Series Number

33482

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP67, IPx9K

Minimum Operating Temperature

-40°C

Height

22.05mm

Maximum Operating Temperature

125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.975

BD 2.195 Each (In a Pack of 5) (Exc. Vat)

BD 12.073

BD 2.415 Each (In a Pack of 5) (inc. VAT)

Molex, MX150 33482 2 Row 20 Way Cable Mount Male Sealed Connector

BD 10.975

BD 2.195 Each (In a Pack of 5) (Exc. Vat)

BD 12.073

BD 2.415 Each (In a Pack of 5) (inc. VAT)

Molex, MX150 33482 2 Row 20 Way Cable Mount Male Sealed Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.195BD 10.975
25 - 45BD 2.075BD 10.375
50 - 120BD 1.975BD 9.875
125 - 245BD 1.890BD 9.450
250+BD 1.810BD 9.050

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Male

Housing Material

Modified Polystyrene Alloy

Depth

54.45mm

Colour

Black

Number Of Contacts

20

Width

43.64mm

Series Number

33482

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP67, IPx9K

Minimum Operating Temperature

-40°C

Height

22.05mm

Maximum Operating Temperature

125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more