Technical Document
Specifications
Brand
MolexType
Crimp Terminal
Series
34083
Gender
Female
Contact Plating
Tin
Contact Material
High Performance Alloy
Depth
19.85mm
Corded
Yes
Current Rating
22A
Mounting Type
Cable Mount
Termination Method
Crimp
Width
2.55mm
Height
3.3mm
Series Number
34083
Country of Origin
United States
BD 154.000
BD 0.038 Each (On a Reel of 4000) (Exc. Vat)
BD 169.400
BD 0.042 Each (On a Reel of 4000) (inc. VAT)
4000
BD 154.000
BD 0.038 Each (On a Reel of 4000) (Exc. Vat)
BD 169.400
BD 0.042 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexType
Crimp Terminal
Series
34083
Gender
Female
Contact Plating
Tin
Contact Material
High Performance Alloy
Depth
19.85mm
Corded
Yes
Current Rating
22A
Mounting Type
Cable Mount
Termination Method
Crimp
Width
2.55mm
Height
3.3mm
Series Number
34083
Country of Origin
United States