Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, Mini50 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 34791-0040

RS Stock No.: 178-9516Brand: MolexManufacturers Part No.: 34791-0040
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

PCB Header

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Current Rating

3A

Mounting Type

Cable Mount

Series

Mini50

Colour

Black

Termination Method

Crimp

Coding

A

Height

7.64mm

Width

12.1mm

Depth

14.25mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

34791

Country of Origin

China

Stock information temporarily unavailable.

BD 3.410

BD 0.341 Each (In a Pack of 10) (Exc. Vat)

BD 3.751

BD 0.375 Each (In a Pack of 10) (inc. VAT)

Molex, Mini50 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 34791-0040

BD 3.410

BD 0.341 Each (In a Pack of 10) (Exc. Vat)

BD 3.751

BD 0.375 Each (In a Pack of 10) (inc. VAT)

Molex, Mini50 Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 34791-0040
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.341BD 3.410
100 - 490BD 0.286BD 2.860
500+BD 0.258BD 2.585

Technical Document

Specifications

Brand

Molex

Type

PCB Header

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Current Rating

3A

Mounting Type

Cable Mount

Series

Mini50

Colour

Black

Termination Method

Crimp

Coding

A

Height

7.64mm

Width

12.1mm

Depth

14.25mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

34791

Country of Origin

China