Technical Document
Specifications
Brand
MolexType
PCB Header
Number Of Contacts
20
Gender
Male
Number Of Rows
2
Current Rating
5A
Mounting Type
Surface Mount
Series
Mini50
Colour
Black
Termination Method
SMT
Width
35.05mm
Depth
18.8mm
Housing Material
Glass Filled SPS
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Series Number
34897
Country of Origin
China
BD 532.125
BD 2.128 Each (On a Reel of 250) (Exc. Vat)
BD 585.337
BD 2.341 Each (On a Reel of 250) (inc. VAT)
250
BD 532.125
BD 2.128 Each (On a Reel of 250) (Exc. Vat)
BD 585.337
BD 2.341 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexType
PCB Header
Number Of Contacts
20
Gender
Male
Number Of Rows
2
Current Rating
5A
Mounting Type
Surface Mount
Series
Mini50
Colour
Black
Termination Method
SMT
Width
35.05mm
Depth
18.8mm
Housing Material
Glass Filled SPS
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Material
Brass
Series Number
34897
Country of Origin
China