Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Type
Automotive Connector
Gender
Female
Number Of Rows
1
Current Rating
13A
Series
MXP120
Colour
Black
Termination Method
Crimp
Height
16.15mm
Width
16mm
Depth
30.4mm
Housing Material
Nylon
Series Number
34900
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
Molex MXP120™ Sealed Receptacle Connectors
MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.
Features and Benefits
Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Shrouds for scoop proof protection of terminals
Independent Secondary Locking (ISL) for terminal positioning
Locking latch for secure mating
Keying for accurate alignment
Applications
The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.
Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils
Molex MXP120™ Sealed Connector System
BD 1.898
BD 0.380 Each (In a Pack of 5) (Exc. Vat)
BD 2.088
BD 0.418 Each (In a Pack of 5) (inc. VAT)
5
BD 1.898
BD 0.380 Each (In a Pack of 5) (Exc. Vat)
BD 2.088
BD 0.418 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.380 | BD 1.898 |
25 - 95 | BD 0.319 | BD 1.595 |
100+ | BD 0.275 | BD 1.375 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Type
Automotive Connector
Gender
Female
Number Of Rows
1
Current Rating
13A
Series
MXP120
Colour
Black
Termination Method
Crimp
Height
16.15mm
Width
16mm
Depth
30.4mm
Housing Material
Nylon
Series Number
34900
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
Molex MXP120™ Sealed Receptacle Connectors
MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.
Features and Benefits
Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Shrouds for scoop proof protection of terminals
Independent Secondary Locking (ISL) for terminal positioning
Locking latch for secure mating
Keying for accurate alignment
Applications
The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.
Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils