Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, MX150 34985 2 Row 16 Way Cable Mount Female Sealed Connector

RS Stock No.: 178-9357Brand: MolexManufacturers Part No.: 34985-1601
brand-logo
View all in Automotive Connector Seals

Technical Document

Specifications

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Female

Depth

37.91mm

Colour

Black, Natural

Number Of Contacts

16

Width

51.28mm

Series Number

34985

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Height

28.74mm

Maximum Operating Temperature

125°C

Country of Origin

China

Stock information temporarily unavailable.

BD 368.445

BD 1.116 Each (In a Box of 330) (Exc. Vat)

BD 405.289

BD 1.228 Each (In a Box of 330) (inc. VAT)

Molex, MX150 34985 2 Row 16 Way Cable Mount Female Sealed Connector

BD 368.445

BD 1.116 Each (In a Box of 330) (Exc. Vat)

BD 405.289

BD 1.228 Each (In a Box of 330) (inc. VAT)

Molex, MX150 34985 2 Row 16 Way Cable Mount Female Sealed Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Type

Sealed Connector

Series

MX150

Gender

Female

Depth

37.91mm

Colour

Black, Natural

Number Of Contacts

16

Width

51.28mm

Series Number

34985

Current Rating

5A

Mounting Type

Cable Mount

Termination Method

Crimp

Number Of Rows

2

IP Rating

IP6K7

Minimum Operating Temperature

-40°C

Height

28.74mm

Maximum Operating Temperature

125°C

Country of Origin

China