Molex Female Crimp Terminal, Crimp or Compression Termination, 24AWG Max

RS Stock No.: 179-2031Brand: MolexManufacturers Part No.: 35746-0410
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

35150 VersaBlade Hybrid Receptacle Housing, 35151 VersaBlade Hybrid Plug Housing

Termination Method

Crimp or Compression

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Series Number

35746

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.850

BD 0.038 Each (In a Pack of 100) (Exc. Vat)

BD 4.235

BD 0.042 Each (In a Pack of 100) (inc. VAT)

Molex Female Crimp Terminal, Crimp or Compression Termination, 24AWG Max
Select packaging type

BD 3.850

BD 0.038 Each (In a Pack of 100) (Exc. Vat)

BD 4.235

BD 0.042 Each (In a Pack of 100) (inc. VAT)

Molex Female Crimp Terminal, Crimp or Compression Termination, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.038BD 3.850
500 - 900BD 0.038BD 3.850
1000 - 4900BD 0.033BD 3.300
5000 - 9900BD 0.033BD 3.300
10000+BD 0.033BD 3.300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

35150 VersaBlade Hybrid Receptacle Housing, 35151 VersaBlade Hybrid Plug Housing

Termination Method

Crimp or Compression

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Series Number

35746

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more