Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Barrier Strip, 3 Contact, 11.13mm Pitch, 1 Row, 600 V

RS Stock No.: 178-9791Brand: MolexManufacturers Part No.: 38630-7803
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Pitch

11.13mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin

Number Of Rows

1

Screw size

M3

Material

PBT

Voltage Rating

600 V

Dimensions

37.1 x 16.5 x 19.6mm

Depth

19.6mm

Width

16.5mm

Length

37.1mm

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 850.850

BD 2.002 Each (In a Bag of 425) (Exc. Vat)

BD 935.935

BD 2.202 Each (In a Bag of 425) (inc. VAT)

Molex Barrier Strip, 3 Contact, 11.13mm Pitch, 1 Row, 600 V

BD 850.850

BD 2.002 Each (In a Bag of 425) (Exc. Vat)

BD 935.935

BD 2.202 Each (In a Bag of 425) (inc. VAT)

Molex Barrier Strip, 3 Contact, 11.13mm Pitch, 1 Row, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Pitch

11.13mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin

Number Of Rows

1

Screw size

M3

Material

PBT

Voltage Rating

600 V

Dimensions

37.1 x 16.5 x 19.6mm

Depth

19.6mm

Width

16.5mm

Length

37.1mm

Country of Origin

Mexico