Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Pitch
9.53mm
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Screw size
M3
Wire Size
22 → 12 AWG
Material
PBT
Current Rating
25A
Voltage Rating
300 V
Dimensions
21.1 x 15.7 x 16.8mm
Depth
16.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Length
21.1mm
Width
15.7mm
BD 1,374.450
BD 1.250 Each (In a Tray of 1100) (Exc. Vat)
BD 1,511.895
BD 1.375 Each (In a Tray of 1100) (inc. VAT)
1100
BD 1,374.450
BD 1.250 Each (In a Tray of 1100) (Exc. Vat)
BD 1,511.895
BD 1.375 Each (In a Tray of 1100) (inc. VAT)
1100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Pitch
9.53mm
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Tin
Number Of Rows
1
Screw size
M3
Wire Size
22 → 12 AWG
Material
PBT
Current Rating
25A
Voltage Rating
300 V
Dimensions
21.1 x 15.7 x 16.8mm
Depth
16.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Length
21.1mm
Width
15.7mm