Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Series
MINI-FIT
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Maximum Wire Size (mm²)
0.35mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Maximum Wire Size (AWG)
22AWG
Series Number
5556
Maximum Contact Resistance
20mΩ
Maximum Current
9A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
BD 6.050
BD 0.060 Each (In a Pack of 100) (Exc. Vat)
BD 6.655
BD 0.066 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 6.050
BD 0.060 Each (In a Pack of 100) (Exc. Vat)
BD 6.655
BD 0.066 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.060 | BD 6.050 |
1000 - 2900 | BD 0.050 | BD 4.950 |
3000 - 7400 | BD 0.050 | BD 4.950 |
7500 - 14900 | BD 0.050 | BD 4.950 |
15000+ | BD 0.044 | BD 4.400 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Series
MINI-FIT
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Maximum Wire Size (mm²)
0.35mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Maximum Wire Size (AWG)
22AWG
Series Number
5556
Maximum Contact Resistance
20mΩ
Maximum Current
9A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900