Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max

RS Stock No.: 670-6335Brand: MolexManufacturers Part No.: 39-00-0079Distrelec Article No.: 30358980
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Maximum Wire Size mm²

1.3mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.3mm²

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

16AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
BD 0.097Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.600

BD 0.066 Each (In a Pack of 100) (Exc. Vat)

BD 7.260

BD 0.073 Each (In a Pack of 100) (inc. VAT)

Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
Select packaging type

BD 6.600

BD 0.066 Each (In a Pack of 100) (Exc. Vat)

BD 7.260

BD 0.073 Each (In a Pack of 100) (inc. VAT)

Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900BD 0.066BD 6.600
1000 - 2900BD 0.055BD 5.500
3000+BD 0.055BD 5.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
BD 0.097Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

MINI-FIT

Maximum Wire Size mm²

1.3mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.3mm²

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

16AWG

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
BD 0.097Each (In a Pack of 100) (Exc. Vat)