Technical Document
Specifications
Brand
MolexSeries
STANDARD .093"
Series
STANDARD .093""
Pitch
6.7mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Panel Mount
Series Number
3191
Current Rating
9.0A
Voltage Rating
600.0 V
Gender
Male
Country of Origin
Japan
Product details
Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series
3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
BD 1.485
BD 0.297 Each (In a Pack of 5) (Exc. Vat)
BD 1.633
BD 0.327 Each (In a Pack of 5) (inc. VAT)
5
BD 1.485
BD 0.297 Each (In a Pack of 5) (Exc. Vat)
BD 1.633
BD 0.327 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 0.297 | BD 1.485 |
100 - 370 | BD 0.236 | BD 1.182 |
375 - 1495 | BD 0.231 | BD 1.155 |
1500 - 2995 | BD 0.226 | BD 1.128 |
3000+ | BD 0.226 | BD 1.128 |
Technical Document
Specifications
Brand
MolexSeries
STANDARD .093"
Series
STANDARD .093""
Pitch
6.7mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Panel Mount
Series Number
3191
Current Rating
9.0A
Voltage Rating
600.0 V
Gender
Male
Country of Origin
Japan
Product details
Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series
3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Approvals
UL (E29179); CSA (LR 19980); EAMCL