Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
13.0A
Series Number
5569
Voltage Rating
600.0 V
Country of Origin
India
BD 148.500
BD 0.297 Each (In a Bag of 500) (Exc. Vat)
BD 163.350
BD 0.327 Each (In a Bag of 500) (inc. VAT)
500
BD 148.500
BD 0.297 Each (In a Bag of 500) (Exc. Vat)
BD 163.350
BD 0.327 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | BD 0.297 | BD 148.500 |
1000 - 1000 | BD 0.258 | BD 129.250 |
1500+ | BD 0.248 | BD 123.750 |
Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
13.0A
Series Number
5569
Voltage Rating
600.0 V
Country of Origin
India